Surface mount shielded wirewound power inductor with 560µH inductance and 20% tolerance, tested at 100kHz. Features a maximum DC current rating of 530mA and a DC resistance (DCR) of 1.623 Ohms. Operates within a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse P1169.564NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 6.4A |
| Current Rating | 530mA |
| DC Resistance (DCR) | 1.623R |
| Depth | 12.24mm |
| Height | 0.177inch |
| Height - Seated (Max) | 0.177inch |
| Inductance | 560uH |
| Length | 0.482inch |
| Max DC Current | 530mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 530mA |
| Self Resonant Frequency | 2.2MHz |
| Series | P1169NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1169.564NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.