Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance, rated for 1.4A DC current. Features a low 0.23Ω DCR and a test frequency of 100kHz. Operates within a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse P1170.104NLT technical specifications.
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 230mR |
| Depth | 12.24mm |
| Height | 6mm |
| Inductance | 100uH |
| Length | 12.2mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.23R |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 5.5MHz |
| Series | P1170NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1170.104NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.