The P1170.124NL is a general purpose inductor with a nominal inductance of 120uH and a maximum rated current of 1.3A. It has a DC resistance of 253mOhm and is shielded. The inductor is designed for power inductor applications and is compliant with ROHS standards. It has a package length and width of 12.24mm and a height of 6mm. The inductor is available for surface mount applications and has a dual-ended terminal placement. It operates within a temperature range of -40 to 130 degrees Celsius.
Pulse P1170.124NL technical specifications.
| Max Operating Temperature | 130 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.24 |
| Tolerance | 20 |
| Package Width | 12.24 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 253 |
| Rated Current-Max | 1.3 |
| Test Frequency | 0.1 |
| Manufacturer Series | P1170 |
| Series | P1170 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse P1170.124NL to view detailed technical specifications.
No datasheet is available for this part.