Shielded wirewound power inductor for surface mount applications. Features 1.4µH inductance with a 20% tolerance, rated for 11A maximum DC current and 3A saturation current. Operates across a -40°C to 130°C temperature range with a low DC resistance of 45mΩ. Designed for tape and reel packaging.
Pulse P1170.142NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 3A |
| Current Rating | 11A |
| DC Resistance (DCR) | 45mR |
| Depth | 12.24mm |
| Height | 6mm |
| Inductance | 1.4uH |
| Length | 0.482inch |
| Max DC Current | 11A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Self Resonant Frequency | 14MHz |
| Series | P1170NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1170.142NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.