Pulse P1170.153 technical specifications.
| Depth | 12.24mm |
| Height | 6mm |
| Inductance | 15uH |
| Max DC Current | 4A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1170.153 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.