
Surface mount shielded wirewound power inductor with 15µH inductance and 4A maximum DC current rating. Features 30mΩ DC resistance, 20% tolerance, and a saturation current of 4A. Operates from -40°C to 130°C and is supplied on tape and reel.
Pulse P1170.153NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 720mA |
| Current Rating | 4A |
| DC Resistance (DCR) | 30mR |
| Depth | 12.24mm |
| Height | 6mm |
| Height - Seated (Max) | 0.236inch |
| Inductance | 15uH |
| Length | 0.482inch |
| Max DC Current | 4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4A |
| Self Resonant Frequency | 16MHz |
| Series | P1170NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1170.153NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.