Pulse P1170.183T technical specifications.
| Depth | 12.24mm |
| Height | 6mm |
| Inductance | 18uH |
| Length | 12.24mm |
| Max DC Current | 3.4A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1170.183T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.