Pulse P1170.302 technical specifications.
| Depth | 12.24mm |
| Height | 6mm |
| Inductance | 3uH |
| Max DC Current | 8.3A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 30% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1170.302 to view detailed technical specifications.
No datasheet is available for this part.