Surface mount shielded wirewound power inductor with 3µH inductance and 30% tolerance, rated for 8.3A DC current. Features a low DC resistance of 7.7mΩ at a test frequency of 100kHz. Operates across a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse P1170.302NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 8.3A |
| DC Current | 8.3A |
| DC Resistance (DCR) | 7.7mR |
| Depth | 12.24mm |
| Height | 6mm |
| Inductance | 3uH |
| Length | 12.24mm |
| Max DC Current | 8.3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 8.3A |
| Self Resonant Frequency | 38MHz |
| Series | P1170NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1170.302NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.