Surface mount shielded wirewound power inductor with 330µH inductance and 20% tolerance, tested at 100kHz. Features a maximum DC current rating of 820mA, saturation current of 1.2A, and a DC resistance of 620mΩ. Operates within a temperature range of -40°C to 130°C and is supplied in tape and reel packaging.
Pulse P1170.334NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 1.2A |
| Current Rating | 820mA |
| DC Current | 820mA |
| DC Resistance (DCR) | 620mR |
| Depth | 12.24mm |
| Height | 6mm |
| Inductance | 330uH |
| Length | 12.24mm |
| Max DC Current | 820mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.2A |
| Self Resonant Frequency | 3MHz |
| Series | P1170NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1170.334NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.