
Surface mount shielded wirewound power inductor with 5µH inductance and 30% tolerance, rated for 6.4A DC current at 100kHz. Features a low DC resistance of 1.75 Ohms and a saturation current of 460mA. Operates within a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse P1170.502NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 460mA |
| Current Rating | 6.4A |
| DC Current | 6.4A |
| DC Resistance (DCR) | 1.75R |
| Depth | 12.24mm |
| Height | 6mm |
| Inductance | 5uH |
| Length | 12.24mm |
| Max DC Current | 6.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 460mA |
| Self Resonant Frequency | 1.5MHz |
| Series | P1170NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1170.502NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
