Surface mount shielded wirewound power inductor with 56µH inductance and 2A current rating. Features 0.11Ω DCR, 2A saturation current, and a test frequency of 100kHz. Operating temperature range from -40°C to 130°C. Packaged in tape and reel for automated assembly. RoHS compliant.
Pulse P1170.563NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 110mR |
| Depth | 12.24mm |
| Height | 0.236inch |
| Inductance | 56uH |
| Length | 12.24mm |
| Max DC Current | 2A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Self Resonant Frequency | 8MHz |
| Series | P1170NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1170.563NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.