Surface mount shielded wirewound power inductor with 100µH inductance and 20% tolerance, tested at 100kHz. Features a 1.4A current rating, 0.23Ω DCR, and operates from -40°C to 130°C. Dimensions are 12.24mm x 12.24mm x 6mm, supplied in tape and reel packaging.
Pulse P1171.104NLT technical specifications.
| Current Rating | 1.4A |
| DC Current | 1.4A |
| DC Resistance (DCR) | 230mR |
| Depth | 12.24mm |
| Height | 6mm |
| Inductance | 100uH |
| Length | 12.24mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.23R |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 5.5MHz |
| Series | P1171NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 12.24m |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1171.104NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.