Pulse P1172.103NL technical specifications.
| Depth | 12.24mm |
| Height | 8mm |
| Inductance | 10uH |
| Max DC Current | 5.2A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1172.103NL to view detailed technical specifications.
No datasheet is available for this part.