Surface mount shielded wirewound power inductor with 10µH inductance and 5.2A current rating. Features 20% tolerance, 21.8mΩ DCR, and a saturation current of 5.5A. Operates from -40°C to 130°C, with a self-resonant frequency of 20MHz. Packaged in tape and reel for automated assembly.
Pulse P1172.103NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 5.2A |
| DC Current | 5.2A |
| DC Resistance (DCR) | 21.8mR |
| Depth | 12.24mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 10uH |
| Length | 12.24mm |
| Max DC Current | 5.2A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0218R |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Self Resonant Frequency | 20MHz |
| Series | P1172NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1172.103NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.