Surface mount shielded wirewound power inductor with 2µH/1.3µH inductance and 30% tolerance, rated for 10A DC current. Features a low 6mΩ DC resistance (DCR) and a saturation current of 13A. Operates across a wide temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse P1172.202NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 10A |
| DC Current | 10A |
| DC Resistance (DCR) | 6mR |
| Depth | 12.24mm |
| Height | 0.315inch |
| Inductance | 2uH |
| Length | 12.24mm |
| Max DC Current | 10A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 13A |
| Self Resonant Frequency | 40MHz |
| Series | P1172NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1172.202NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.