
Surface mount general purpose inductor with 22µH inductance and 20% tolerance. Features an amorphous magnetic core for efficient operation. Rated for 3.8A DC current and 9A saturation current, with a low DC resistance of 42mΩ. Operates across a wide temperature range of -40°C to 130°C. Shielded construction and RoHS compliant for reliable performance.
Pulse P1172.223NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 9A |
| Current Rating | 3.8A |
| DC Current | 3.8A |
| DC Resistance (DCR) | 42mR |
| Depth | 12.24mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 22uH |
| Length | 12.24mm |
| Max DC Current | 3.8A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.8A |
| Self Resonant Frequency | 12MHz |
| Series | P1172NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1172.223NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.