Surface mount shielded wirewound power inductor with 3.7µH inductance and 30% tolerance at 100kHz. Features a maximum DC current rating of 8.3A, saturation current of 9.2A, and a low DC resistance of 8.5mΩ. Operates across a temperature range of -40°C to 130°C, with a self-resonant frequency of 37MHz. Packaged in tape and reel for automated assembly.
Pulse P1172.372NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 4.1A |
| Current Rating | 8.3A |
| DC Current | 8.3A |
| DC Resistance (DCR) | 8.5mR |
| Depth | 12.24mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 3.7uH |
| Length | 12.24mm |
| Max DC Current | 8.3A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 9.2A |
| Self Resonant Frequency | 37MHz |
| Series | P1172NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1172.372NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.