Pulse P1172.602NLT technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 6A |
| DC Resistance (DCR) | 16.5mR |
| Depth | 12.24mm |
| Height | 8mm |
| Inductance | 6uH |
| Length | 12.24mm |
| Max DC Current | 6A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 6.9A |
| Self Resonant Frequency | 30MHz |
| Series | P1172NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 12.24mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1172.602NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.