The P1173.103 is a shielded wirewound inductor with a 10uH inductance and 20% tolerance. It has a maximum DC current rating of 5.2A and a maximum saturation current rating of 5.5A. The inductor's DC resistance is 0.0218 ohms, and its minimum self-resonant frequency is 20MHz. The device measures 12.24mm in length, 8mm in height, and 12.24mm in depth. It operates over a temperature range of -40 to 130C.
Pulse P1173.103 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10u(OCL)/7.5uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 5.2A |
| Maximum Saturation Current | 5.5A |
| Max DC Resistance | 0.0218Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Product Length | 12.24mm |
| Height | 8mm |
| Product Depth | 12.24mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse P1173.103 to view detailed technical specifications.
No datasheet is available for this part.