Pulse P1173.153NLT technical specifications.
| Current Rating | 4.1A |
| DC Resistance (DCR) | 35.4mR |
| Depth | 12.24mm |
| Height | 0.315inch |
| Inductance | 15uH |
| Length | 0.482inch |
| Max DC Current | 4.1A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.0354R |
| RoHS Compliant | Yes |
| Saturation Current | 4.4A |
| Self Resonant Frequency | 15MHz |
| Series | P1173NL |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1173.153NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.