Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
PULSE

P1173.153T

Datasheet
Inductor Power Shielded Wirewound 15uH/11.3uH 20% 100KHz 4.1A 0.0354Ohm DCR T/R
Pulse

P1173.153T

Inductor Power Shielded Wirewound 15uH/11.3uH 20% 100KHz 4.1A 0.0354Ohm DCR T/R

  1. Passive Components
  2. Inductors, Chokes & Coils
  1. Passive Components
  2. Inductors, Chokes & Coils
  3. Fixed Inductors
  4. Surface Mount

Inductance15uH
Quick Jump:

Technical Specifications

Pulse P1173.153T technical specifications.

General

Depth
12.24mm
Height
8mm
Inductance
15uH
Length
12.24mm
Max DC Current
4.1A
Packaging
Tape and Reel
Radiation Hardening
No
RoHS Compliant
No
Termination
SMD/SMT
Tolerance
20%
Width
12.24mm

Compliance

RoHS
Not CompliantNo

Datasheet

Pulse P1173.153T Datasheet

Download the complete datasheet for Pulse P1173.153T to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com