Surface mount shielded wirewound power inductor offering 18µH inductance with a 20% tolerance at 100kHz. Features a 4A maximum DC current rating, 4.3A saturation current, and a low 37mΩ DC resistance. Operates across a wide temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse P1173.183NLT technical specifications.
| Package/Case | Nonstandard |
| Current | 27A |
| Current Rating | 4A |
| DC Resistance (DCR) | 37mR |
| Depth | 12.24mm |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Inductance | 18uH |
| Length | 0.482inch |
| Max DC Current | 4A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 4.3A |
| Self Resonant Frequency | 13MHz |
| Series | P1173NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.482inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1173.183NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.