Pulse P1174.103NLT technical specifications.
| DC Current | 800mA |
| DC Resistance (DCR) | 73mR |
| Depth | 4.45mm |
| Height | 2.79mm |
| Inductance | 10uH |
| Length | 6.73mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 31MHz |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1174.103NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.