Pulse P1174.105T technical specifications.
| Depth | 4.45mm |
| Height | 2.79mm |
| Inductance | 1mH |
| Length | 6.73mm |
| Max DC Current | 70mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2MHz |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1174.105T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
