Pulse P1174.474NLT technical specifications.
| Current Rating | 130mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 4.45mm |
| Height | 0.11inch |
| Inductance | 470uH |
| Length | 0.265inch |
| Max DC Current | 130mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 130mA |
| Self Resonant Frequency | 3.9MHz |
| Series | P1174NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1174.474NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.