Shielded wirewound power inductor with 6.8µH inductance and 20% tolerance, designed for surface mount applications. Features a 900mA current rating, 51mΩ DC resistance, and operates across a -40°C to 130°C temperature range. This component is suitable for automotive applications and is supplied in tape and reel packaging.
Pulse P1174.682NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 900mA |
| DC Current | 900mA |
| DC Resistance (DCR) | 51mR |
| Depth | 4.45mm |
| Height | 2.79mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 6.8uH |
| Length | 6.73mm |
| Max DC Current | 900mA |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.051R |
| RoHS Compliant | Yes |
| Saturation Current | 900mA |
| Self Resonant Frequency | 34MHz |
| Series | P1174NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1174.682NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.