Shielded wirewound power inductor for surface mount applications. Features 680µH inductance with a 20% tolerance, tested at 100kHz. Maximum DC current rating of 100mA, with a DC resistance of 2.65 Ohms. Operates across a temperature range of -40°C to 130°C. Packaged in tape and reel for automated assembly.
Pulse P1174.684NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 100mA |
| DC Resistance (DCR) | 2.65R |
| Depth | 4.45mm |
| Height | 2.79mm |
| Height - Seated (Max) | 0.11inch |
| Inductance | 680uH |
| Length | 0.265inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.65R |
| RoHS Compliant | Yes |
| Saturation Current | 100mA |
| Self Resonant Frequency | 3.6MHz |
| Series | P1174NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.175inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1174.684NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.