
Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound ferrite core component offers a 6A current rating and a maximum DC current of 10A. It operates within a temperature range of -40°C to 130°C and exhibits a low DC resistance of 26mΩ at 100kHz. Packaged in tape and reel for automated assembly.
Pulse P1252.103NLT technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 6A |
| DC Resistance (DCR) | 26mR |
| Depth | 15.14mm |
| Height | 0.295inch |
| Height - Seated (Max) | 0.295inch |
| Inductance | 10uH |
| Length | 0.879inch |
| Max DC Current | 10A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 10A |
| Series | P1252NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.596inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1252.103NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
