Surface mount fixed inductor featuring 7.8µH inductance with a 20% tolerance, designed for power applications. This unshielded, wirewound component offers a DC resistance of 18mΩ and a saturation current of 11A, with a maximum DC current rating of 7.5A. Operating within a temperature range of -40°C to 130°C, it is supplied in tape and reel packaging.
Pulse P1252.782NLT technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 7.5A |
| DC Current | 7.5A |
| DC Resistance (DCR) | 18mR |
| Depth | 15.14mm |
| Height | 0.295inch |
| Height - Seated (Max) | 0.295inch |
| Inductance | 7.8uH |
| Length | 22.33mm |
| Max DC Current | 12A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 11A |
| Series | P1252NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.596inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1252.782NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.