
Surface mount fixed inductor featuring 7.8µH inductance with a 20% tolerance, tested at 100kHz. This unshielded, wirewound power inductor offers a maximum DC current rating of 7.5A and a saturation current of 11A. It exhibits a low DC resistance (DCR) of 18mΩ and operates within a temperature range of -40°C to 130°C. Packaged in tape and reel, this component is designed for surface mount applications.
Pulse P1252.782T technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 7.5A |
| DC Current | 7.5A |
| DC Resistance (DCR) | 18mR |
| Depth | 15.14mm |
| Height | 7.49mm |
| Height - Seated (Max) | 0.295inch |
| Inductance | 7.8uH |
| Length | 0.879inch |
| Max DC Current | 7.5A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 11A |
| Series | P1252NL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 15.14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1252.782T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.