
Pulse P1597T technical specifications.
| Height | 9mm |
| Isolation Voltage | 500V |
| Length | 11.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.35 |
| Width | 9mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1597T to view detailed technical specifications.
No datasheet is available for this part.
