Pulse P1715L technical specifications.
| DC Current | 14.3A |
| DC Resistance (DCR) | 5mR |
| Depth | 8.3mm |
| Inductance | 3.5uH |
| Lead Free | Contains Lead |
| Lead Length | 3.3mm |
| Lead/Base Style | Radial |
| Length | 15.5mm |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 0.005R |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1715L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
