Pulse P1715LNL technical specifications.
| Package/Case | Radial |
| Current Rating | 14.3A |
| DC Resistance (DCR) | 5mR |
| Depth | 8.3mm |
| Inductance | 1.81uH |
| Lead/Base Style | Radial |
| Length | 15.5mm |
| Max DC Current | 14.3A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Bare Coil |
| Shielding | Unshielded |
| Tolerance | 20% |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1715LNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.