Pulse P1977 technical specifications.
| Depth | 20.32mm |
| Height | 8.26mm |
| Inductance | 2.1uH |
| Max DC Current | 20A |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse P1977 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.