Pulse P1977NLT technical specifications.
| Current Rating | 20A |
| DC Current | 20A |
| DC Resistance (DCR) | 1.25mR |
| Depth | 20.32mm |
| Height | 0.325inch |
| Inductance | 2.1uH |
| Length | 0.855inch |
| Max DC Current | 20A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Saturation Current | 27A |
| Shielding | Unshielded |
| Tolerance | 5% |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse P1977NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.