Pulse P2004T technical specifications.
| Depth | 6.35mm |
| Height | 4.5mm |
| Inductance | 200nH |
| Max DC Current | 15A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Pulse P2004T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
