Pulse P2033NL technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 6.1 |
| Length | 7.2 |
| Number of Functions | 1 |
| Manufacturer Series | P2033 |
| Height | 3.8 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse P2033NL to view detailed technical specifications.
No datasheet is available for this part.