The Pulse P2033T is a surface mount transformer with a height of 3.8mm and a length of 7.2mm. It operates between -40°C and 130°C. The transformer is available in quantities of 300 per reel. It is packaged in tape and reel format and is not RoHS compliant. The P2033T has a width of 6.1mm and weighs 0.016932oz.
Pulse P2033T technical specifications.
| Height | 3.8mm |
| Length | 7.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Weight | 0.016932oz |
| Width | 6.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse P2033T to view detailed technical specifications.
No datasheet is available for this part.