Pulse P5000NL technical specifications.
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:0.07 |
| RoHS | Compliant |
Download the complete datasheet for Pulse P5000NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.