Pulse P5008 technical specifications.
| Depth | 16mm |
| Element Configuration | Single |
| Lead/Base Style | PC Pin |
| Length | 18.2mm |
| Packaging | Tray |
| RoHS Compliant | No |
| Turns Ratio | 1:0.07 |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse P5008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.