Pulse P8228NLT technical specifications.
| DC Resistance (DCR) | 6mR |
| Depth | 8.38mm |
| Lead/Base Style | Gull Wing |
| Length | 7.21mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 0.006R |
| RoHS Compliant | Yes |
| Turns Ratio | 1:100 |
| RoHS | Compliant |
Download the complete datasheet for Pulse P8228NLT to view detailed technical specifications.
No datasheet is available for this part.