Pulse PA0030 technical specifications.
| Depth | 18.03mm |
| Element Configuration | Single |
| Length | 19.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse PA0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.