Pulse PA0037 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 18.03 |
| Length | 19.56 |
| Input Voltage-Max | 75 |
| Input Voltage-Min | 36 |
| Manufacturer Series | PA0037 |
| Height | 7.37 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse PA0037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.