Pulse PA0040.472T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5.21mm |
| Height | 1.8mm |
| Inductance | 4.7uH |
| Max DC Current | 980mA |
| Package Quantity | 3900 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0040.472T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.