Surface mount fixed inductor featuring wirewound construction. Offers inductance values of 74nH (series) and 82.5nH (parallel) with a 20% tolerance. Supports a DC current of 40A and an operating current of 20A, with a low DC resistance of 0.9mR. Designed for surface mounting with a compact SMD/SMT package, operating between -40°C and 130°C. Packaged in tape and reel for automated assembly.
Pulse PA0135.331NLT technical specifications.
| Package/Case | SMD/SMT |
| Current | 20A |
| DC Current | 40A |
| DC Resistance (DCR) | 0.9mR |
| Depth | 12.95mm |
| Height | 7.11mm |
| Inductance | 74nH |
| Inductance - Parallel | 82.5nH |
| Inductance - Series | 330nH |
| Length | 12.95mm |
| Max DC Current | 40A |
| Max Operating Temperature | 130°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Coils | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PA0135 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.95mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0135.331NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.