Pulse PA0135.681T technical specifications.
| Depth | 12.95mm |
| Height | 7.11mm |
| Inductance - Parallel | 153nH |
| Inductance - Series | 612nH |
| Length | 12.95mm |
| Max DC Current | 34A |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Coils | 2 |
| Package Quantity | 95 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PA0135 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 12.95mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0135.681T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.