Pulse PA0173 technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -40 |
| Width | 8.64 |
| Length | 11.68 |
| Number of Functions | 1 |
| Manufacturer Series | PA0173 |
| Height | 4.06 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Pulse PA0173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.