Pulse PA0173NLT technical specifications.
| DC Resistance (DCR) | 620mR |
| Depth | 11.68mm |
| Height - Seated (Max) | 4.06mm |
| Inductance | 980uH |
| Length | 8.64mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1.1 |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse PA0173NLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.