The Pulse PA0184 is a general pulse transformer with a DC resistance of 910mR and a turns ratio of 1:1. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The transformer is surface mountable and is packaged in a tray. It is not radiation hardened and is not RoHS compliant.
Pulse PA0184 technical specifications.
| DC Resistance (DCR) | 910mR |
| Depth | 8.64mm |
| Length | 9.02mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse PA0184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.